Omron E3B2D2M4DUS technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Screw |
| Output Configuration | RELAY |
| Output Current | 3A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 2m |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron E3B2D2M4DUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.