Omron E3C-S105M technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP64 |
| Sensing Distance | 3.937inch |
| Series | E3C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3C-S105M to view detailed technical specifications.
No datasheet is available for this part.