Omron E3F2DS10Z1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 22V |
| Max Supply Voltage (DC) | 30V |
| Mount | External |
| Output Current | 200mA |
| Reach SVHC Compliant | No |
| Response Time | 30ms |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2DS10Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
