Omron E3GR17 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 393.701inch |
| Series | E3G |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3GR17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.