Omron E3JK-R2S32M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 30ms |
| Sensing Distance | 98.425inch |
| Series | E3JK |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JK-R2S32M to view detailed technical specifications.
No datasheet is available for this part.