Omron E3JKR2M25MQ technical specifications.
| Package/Case | 5 |
| Packaging | Bulk |
| Type | Photoelectric |
| Sensing Distance | 2500 mm |
| Output Type | Relay |
| Switching Mode | Dark ON |
| DC Supply Voltage | 10.8 to 264 V |
| AC Supply Voltage | 21.6 to 264 V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JKR2M25MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.