Omron E3JKR4M1USQ technical specifications.
| Packaging | Bulk |
| Type | Photoelectric |
| Sensing Distance | 4 mm |
| Output Type | Relay |
| Switching Mode | Light ON |
| DC Supply Voltage | 12 to 240 V |
| AC Supply Voltage | 24 to 240 V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JKR4M1USQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.