Omron E3S-AT11-D-M1J0.3M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 500us |
| Sensing Distance | 275.591inch |
| Series | E3S-A |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-AT11-D-M1J0.3M to view detailed technical specifications.
No datasheet is available for this part.