Omron E3S-BD115M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, Horizontal |
| Operating Supply Current | 25mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 500us |
| Sensing Distance | 7.874inch |
| Series | E3S-B |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-BD115M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.