Omron E3SCD12Q technical specifications.
| Package/Case | 3 |
| Packaging | Trays |
| Type | Photoelectric |
| Sensing Distance | 2000 mm |
| Output Type | NPN/PNP |
| Switching Mode | Light ON/Dark ON |
| DC Supply Voltage | 10 to 30 V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3SCD12Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.