Omron E3X-NA41-12M technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-NA |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-NA41-12M to view detailed technical specifications.
No datasheet is available for this part.