Omron E3X-NA512M technical specifications.
| Amplifier Type | STANDARD |
| Depth | 67.3mm |
| Length | 31.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | E3X-NA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-NA512M to view detailed technical specifications.
No datasheet is available for this part.