Omron E3X-NH11-U1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 75mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3X-NH |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-NH11-U1 to view detailed technical specifications.
No datasheet is available for this part.