Omron E3XMDA8 technical specifications.
| Approvals | CE, IEC |
| Depth | 32mm |
| Length | 74.3mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.08W |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 4ms |
| Series | E3X-MDA |
| Termination | Connector |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XMDA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
