
The Omron E3Z-T81-M1J is a panel mount PNP output device with a dark-on configuration, designed to operate within a temperature range of -25°C to 55°C. It can handle a maximum supply voltage of 26.4V and a minimum supply voltage of 12V. The device measures 33.2mm in height, 20mm in length, and 10.8mm in width, with a panel mount configuration and an IP67 rating for environmental resistance.
Omron E3Z-T81-M1J technical specifications.
| Height | 33.2mm |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 590.551inch |
| Series | E3Z |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-T81-M1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.