Omron E4A-3KDC12/24 technical specifications.
| Package/Case | Module |
| Frequency | 40kHz |
| Height | 53mm |
| Length | 163mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 20°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Type | Analog Current/Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60 |
| Response Frequency | 40kHz |
| Sensing Distance | 3000mm |
| Sensing Method | Ultrasonic |
| Series | E4A-3K |
| Width | 130mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E4A-3KDC12/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.