
The Omron E4BTS50RF4 is a PNP output ultrasonic sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has an IP66 rating and is suitable for use in environments with high humidity and dust. The sensor has a response frequency of 50Hz and is designed for use in industrial applications.
Omron E4BTS50RF4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 50Hz |
| Sensing Method | Ultrasonic |
| Series | E4B |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E4BTS50RF4 to view detailed technical specifications.
No datasheet is available for this part.
