Omron E52-P2GS2M technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -50°C |
| Output Type | Analog |
| Package Quantity | 1 |
| Series | E52 |
| RoHS | Compliant |
Download the complete datasheet for Omron E52-P2GS2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
