Omron E53-CK03 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Size | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-CK03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
