Omron E53-CN03N2 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E53 |
| RoHS | Compliant |
Download the complete datasheet for Omron E53-CN03N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
