Omron E53-CNQFN2 technical specifications.
| Current Rating | 21mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron E53-CNQFN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
