Omron E53-CNQHHN2 technical specifications.
| Current Rating | 21mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-CNQHHN2 to view detailed technical specifications.
No datasheet is available for this part.