
The Omron E53-CNQHN2 is a panel mount module with a current rating of 21mA and a DC rated voltage of 12V. It is designed for use in industrial automation and control applications. The module is packaged in a bulk quantity and has a size of 48mm. The Omron E53-CNQHN2 is compliant with RoHS regulations. It is a segment display type output module with a single module quantity.
Omron E53-CNQHN2 technical specifications.
| Package/Case | Module |
| Current Rating | 21mA |
| Display Type | Segment |
| Mount | Panel |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 48mm |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-CNQHN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.