Omron E53-R4R4 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 3A |
| Input Current | 5A |
| Mount | Hardware |
| Package Quantity | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-R4R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
