Omron E53CK01 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Segment |
| Mount | Horizontal |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron E53CK01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.