Omron E5AN-C3MT-500-N technical specifications.
| Current Rating | 20mA |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 240V |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5AN-C3MT-500-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.