Omron E5AN-HAA2HBM-500 technical specifications.
| Accuracy | 0.3% |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5AN-HAA2HBM-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.