Omron E5AN-HPRR2BM-500 technical specifications.
| Accuracy | 0.3% |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 250V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5AN-HPRR2BM-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.