Omron E5AN-Q3HMT-500-N technical specifications.
| Package/Case | 100 |
| Current Rating | 20mA |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5AN-Q3HMT-500-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.