Omron E5C2R20J32-572F-AC120 technical specifications.
| Height | 48mm |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | 32°C |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5C2 |
| Size | 48mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5C2R20J32-572F-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.