Omron E5C2R40J0200C32392F-AC120 technical specifications.
| Capacitance | 392F |
| Control Method | Proportional (P) |
| Height | 48mm |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | Horizontal, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5C2 |
| Size | 72.5mm |
| Termination | Plug |
| DC Rated Voltage | 240V |
| Weight | 0.441lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5C2R40J0200C32392F-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
