Omron E5CC-QX2DSM-800 technical specifications.
| Mounting | DIN Rail |
| Function | Temperature |
| Input Type | Analog|Thermocouple|RTD |
| Output Type | Analog |
| Display Type | Dual LCD |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron E5CC-QX2DSM-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.