
The Omron E5CK-AA1-302 is a dual-display temperature controller with a package quantity of one. It features a control method of on/off and proportional (PID) and a display type of dual. The device has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP66 and has a weight of 0.375lb. The controller is mounted on a panel and has a termination of screw.
Omron E5CK-AA1-302 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | E5CK |
| Termination | Screw |
| Weight | 0.375lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CK-AA1-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
