Omron E5CK-TAA1-500AC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | E5CK-T |
| Termination | Screw |
| Weight | 0.375lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CK-TAA1-500AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.