Omron E5CKAA1500 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 48mm |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Power Consumption | 15W |
| Ratings | IP66 |
| Series | E5CK |
| Size | 45mm |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 240V |
| Weight | 0.375lb |
| Width | 113mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CKAA1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
