The Omron E5CN-HQ2MD-500AC/DC24 is a digital panel mount controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and is rated for IP66, water resistant, and dust tight. The device is RoHS compliant and has a weight of 0.331lb. It is packaged in a single unit with a size of 96mm and a termination of screw.
Omron E5CN-HQ2MD-500AC/DC24 technical specifications.
| Package/Case | 200 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Digital |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5EK |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-HQ2MD-500AC/DC24 to view detailed technical specifications.
No datasheet is available for this part.