Omron E5CN-HR2MD-500 technical specifications.
| Accuracy | 0.1% |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 5V |
| Mount | Panel |
| Number of Inputs | 2 |
| Output Type | RELAY |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-HR2MD-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.