
Omron E5CN-Q2MT-500 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | Voltage |
| Output Voltage | 12V |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-Q2MT-500 to view detailed technical specifications.
No datasheet is available for this part.
