Omron E5CN-Q2MT-500-ACDC24 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 57.9mm |
| Length | 104mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5CN |
| Termination | Screw |
| Thickness | 48mm |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-Q2MT-500-ACDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.