Omron E5CN-Q2MTD-500 technical specifications.
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | Voltage |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-Q2MTD-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
