The Omron E5CN-R2MT-500AC/DC24 is a horizontal panel mount relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a DC rated voltage of 240V and is rated for IP66, water resistant, and dust tight. The relay has a weight of 0.331lb and a size of 78mm. It is designed for use with a screw termination and has a control method of on/off and proportional (PID).
Omron E5CN-R2MT-500AC/DC24 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 57.9mm |
| Length | 104mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal, Panel |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5CN |
| Size | 78mm |
| Termination | Screw |
| Thickness | 48mm |
| DC Rated Voltage | 240V |
| Weight | 0.331lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CN-R2MT-500AC/DC24 to view detailed technical specifications.
No datasheet is available for this part.