Omron E5CNQ2MTD500ACDC24 technical specifications.
| Height | 48mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CN |
| Size | 48.8mm |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CNQ2MTD500ACDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.