Omron E5CS-Q1KJX-F technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal, Panel |
| Number Of Characters Per Row | 3 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage |
| Ratings | IP50 |
| Series | E5CS |
| Size | 48mm |
| Termination | Screw |
| DC Rated Voltage | 240V |
| Weight | 0.375lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CS-Q1KJX-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.