Omron E5CSVR1PWAC100240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Segment |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP00 |
| Series | E5CSV |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CSVR1PWAC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.