Omron E5CSVR1T500AC100240V technical specifications.
| Accuracy | 0.5% |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CSVR1T500AC100240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.