Omron E5DCRX0DSM015 technical specifications.
| Function | Temperature |
| Input Type | Analog|Thermocouple|RTD |
| Control Method | On-Off|PID |
| Output Type | Relay |
| Number of Outputs | 1 |
| Display Type | Dual LCD |
| Alarm/Event Output | No |
| Typical Operating Supply Voltage | 24VAC|24VDC |
| Mounting | DIN Rail |
| Product Length | 22.5mm |
| Product Depth | 85mm |
| Product Weight | 120g |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E5DCRX0DSM015 to view detailed technical specifications.
No datasheet is available for this part.