Omron E5EC-QR4A5M-000 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 96mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Brackets, Panel |
| Number of Inputs | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage, RELAY |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5EC |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.463lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5EC-QR4A5M-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
