Omron E5EK-AA2-500 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 112mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal, Panel |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | E5EK |
| Size | 96mm |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 240V |
| Weight | 0.706lb |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5EK-AA2-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
