The Omron E5EK-AA2-DRTAC100-240 is a dual-display temperature controller with a package quantity of one. It features a control method of on/off and proportional (PID) and a display type of dual. The device is rated for a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is designed for panel mounting and has a termination of screw. The controller is also rated for IP66, water resistant, and dust tight.
Omron E5EK-AA2-DRTAC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EK |
| Termination | Screw |
| Weight | 0.706lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5EK-AA2-DRTAC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.