The Omron E5EN-C3MP-500AC100-240 is a panel mount analog controller with an LCD display. It operates within a temperature range of -10°C to 55°C and features IP66 ratings for water resistance and dust tightness. The controller is designed for on/off and proportional control using PID methods. It has a single output type and is terminated with a screw. The device is rated for a maximum weight of 0.683lb.
Omron E5EN-C3MP-500AC100-240 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EN |
| Termination | Screw |
| Weight | 0.683lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5EN-C3MP-500AC100-240 to view detailed technical specifications.
No datasheet is available for this part.